6-146257-5

Heilind Number:AMP6-146257-5
Manufacturer:TE Connectivity
Manufacturer Number:6-146257-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

30 MODII HDR DRST B/A .100CL L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-146257-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-146257-5
SKU:AMP6-146257-5

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, designed for top-notch performance in industrial settings. With a robust thermoplastic housing and UL 94V-0 flammability standard compliance, these headers ensure safety and reliability. Featuring 30 gold-plated contacts, each capable of carrying 3A of current at 30V AC, they guarantee efficient power transmission. The straight orientation, with a pitch of 2.54mm, facilitates easy through-hole soldering on your circuit board. Operating flawlessly in a wide temperature range from -65 to 105°C, these headers are ideal for high-demand environments. Whether you're assembling a new PCB or replacing existing headers, trust in the quality and durability of our AMPMODU Headers for seamless connectivity.