2-5535512-2

Heilind Number:AMP2-5535512-2
Manufacturer:TE Connectivity
Manufacturer Number:2-5535512-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII HORZ DR CE EESS .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5535512-2
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:15
Contact Amperage:2 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Horizontal, Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5010
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.62 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:2-5535512-2
SKU:AMP2-5535512-2

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, offering high-performance features for seamless integration. With a current rating of 2 A and voltage limit of 333 V AC, this connector ensures reliable power transmission. Its durable construction, featuring polyester housing and gold-plated phosphor bronze contacts, guarantees long-term stability. The right-angle body orientation and through-hole solder termination method provide versatile installation options. Measuring at a pitch of 2.54 mm, the connector accommodates 30 socket contacts in a double-row configuration. With UL 94V-0 flammability rating and 5000 MΩ insulation resistance, it meets stringent safety standards. Suitable for industrial applications, this connector is RoHS compliant and stackable, offering flexibility in design. Experience efficient PCB assembly with our high-quality connector solution.