| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146276-4 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 14 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-146276-4 |
6-146276-4
| Heilind Number: | AMP6-146276-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-146276-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with this high-performance header, featuring 14 gold-plated pin contacts for optimal signal transmission. Engineered with a liquid crystal polymer housing and copper alloy contacts, this connector ensures robust and reliable performance in demanding environments. With through-hole solder termination and a vertical mount orientation, it offers easy installation onto your PCB. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Perfect for applications requiring secure and efficient board stacking, this header is a must-have component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-87499-6 | ![]() | |
| TE Connectivity 3-87175-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


