6-146280-4

Heilind Number:AMP6-146280-4
Manufacturer:TE Connectivity
Manufacturer Number:6-146280-4
ECAD Model:
3D Model

Description:

14 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-146280-4
Amperage:3 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Number of Positions:14
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP6-146280-4

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Headers & Receptacles, designed for efficient signal transmission in electronic assemblies. Featuring a single row layout with 14 gold-plated pin contacts, these connectors ensure reliable power delivery with a rated amperage of 3A. The housing, crafted from durable Liquid Crystal Polymer, offers robust protection in demanding environments. With a pitch of 2.54mm (.1 in) and through-hole solder termination, installation is seamless. Their vertical mount orientation and breakaway header type provide versatility in application. Made of copper alloy, the contacts guarantee low resistance and optimal conductivity. Compliant with RoHS standards, these connectors are a sustainable choice for your connectivity needs. Elevate your circuit designs with our premium Board-to-Board connectors.