| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1618241-0 |
| Mount Type: | Printed Circuit Board |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | PCB Tails |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | PCB Tails |
| Power Termination: | High Voltage Tabs |
| SKU: | AMP6-1618241-0 |
6-1618241-0
Specifications
Detailed Description
Enhance the efficiency of your circuitry with our K81C335 Vacuum Relay, a reliable component designed for high-voltage applications. Featuring a single-pole, double-throw contact arrangement, it offers seamless switching capabilities. With a maximum voltage rating of 26.5 VDC and a contact current rating of 5 A, this relay ensures optimal performance in demanding environments. Its PCB tail mount type and coil termination make for easy installation, while high-voltage tabs provide secure power termination. RoHS compliance ensures environmentally friendly manufacturing. Upgrade your setup with this essential component for seamless operation and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618241-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2025 | P-25-028215 - Product Improvement. Production line for CRG is moving location within CIIG facility in order to increase capacity. | Download | |||


