| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623707-7 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1623707-7 |
6-1623707-7
| Heilind Number: | AMP6-1623707-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623707-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this trimsable 1206 resistor, boasting a power rating of .125 W. Featuring a resistance of 20 KΩ with a tolerance of -10%, this surface mount component is ideal for general purpose applications. Its compact 3.1 x 1.55 x .55 mm dimensions and solder termination make it easy to install, while its thick film element ensures reliability. RoHS compliance underscores its environmental responsibility, making it a sustainable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1623707-8 | ![]() |


