| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623795-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .1 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 35 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP6-1623795-0 |
6-1623795-0
| Heilind Number: | AMP6-1623795-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623795-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQP7 R10 5% Wirewound Resistor, a robust and reliable component designed for high-power applications. With a power rating of 7W and a resistance of .1 Ω, this axial leaded resistor ensures efficient performance even in extreme temperatures ranging from -55 to 250 °C. Featuring tinned copper leads for secure termination, it offers a rated voltage of 500V, making it suitable for a wide range of electronic projects. Measuring 35 x 10 x 9 mm, this resistor is compact yet powerful, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C for precision in your designs. RoHS compliant and built to last, it is an essential component for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


