| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623795-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .47 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 35 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP6-1623795-3 |
6-1623795-3
| Heilind Number: | AMP6-1623795-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623795-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our SQP7 R47 5% Wirewound Resistor. Designed for reliable power management, this axial-leaded resistor boasts a power rating of 7W and a resistance of .47 Ω. With tinned copper leads for easy installation, it ensures stable conductivity even in extreme temperatures ranging from -55 to 250°C. Operating at a rated voltage of 500V, it guarantees efficient power flow. Measuring 35 x 10 x 9mm, this resistor is compact yet powerful, making it ideal for various applications. Rest assured of its quality as it complies with industry standards for RoHS. Upgrade your electronic projects with this high-performance through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


