| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623927-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623927-5 |
6-1623927-5
| Heilind Number: | AMP6-1623927-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623927-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR16 5% 2K7 resistor, designed for optimal performance in a wide operating temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 200 V, this axial leaded resistor is perfect for various applications. Its thin film element and carbon film material ensure durability and reliability, while the tinned copper leads provide secure termination. With a resistance of 2.7 KΩ and a tolerance of 5%, this component guarantees precision in your electronic designs. Trust in its high-quality construction and wide temperature coefficient range of -1200 to 0 ppm/°C for consistent performance. Upgrade your projects with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


