| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623931-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623931-6 |
6-1623931-6
| Heilind Number: | AMP6-1623931-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623931-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality axial leaded resistor, perfect for precision applications. With a resistance of 6.8 KΩ and a tolerance of 5%, this CFR25 model guarantees accuracy and reliability. Operating at a wide temperature range from -55 to 155 °C, it's suitable for both standard and demanding environments. Its thin film element and tinned copper leads ensure efficient performance, while its power rating of .33 W and rated voltage of 250 V make it versatile for various projects. Trust in the durability and consistency of this carbon film resistor, essential for any through hole assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


