| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1624113-4 |
| SKU: | AMP6-1624113-4 |
6-1624113-4
| Heilind Number: | AMP6-1624113-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1624113-4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3650 2A 0.68uH 5% 2K RL
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1624112-4 | ![]() | |
| TE Connectivity 5-1624113-2 | ![]() |


