| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1658044-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 425 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1658044-3 |
| SKU: | AMP6-1658044-3 |
6-1658044-3
Specifications
Detailed Description
Introducing the MSB0.80PL5ASY120FL,GP,F,-TR Board Mount Connector, a high-performance solution for power and signal transmission. With a housing made of UL 94V-0 rated LCP (Liquid Crystal Polymer) in sleek black, this connector features two rows of 120 contact positions with a pitch of .8mm (.031 in) and a row spacing of 4.73mm (.186 in). It is designed for surface mounting on PCBs with a contact amperage rating of 9.5A and 1.25A, suitable for a wide range of applications. The contact material is Phosphor Bronze with Select Gold Flash plating in the mating area, ensuring reliable conductivity. Operating in temperatures ranging from -85 to 257°F, this connector offers excellent performance and durability. With features like PCB retention, mating retention, and PCB mount alignment with locating posts, it facilitates easy assembly and secure connections. Ideal for use in Mezzanine and Board Stacking configurations, this connector is a vital component in various electronic systems. RoHS compliant and with an ECCN of EAR99, it meets international standards for quality and environmental responsibility. Whether for industrial, commercial, or consumer electronics, the MSB0.80PL5ASY120FL,GP,F,-TR is the perfect choice for robust and efficient PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-3 | ![]() | |
| TE Connectivity 4-1658043-3 | ![]() |


