6-1676480-4

Heilind Number:AMP6-1676480-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1676480-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 43K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676480-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:43 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1676480-4

Detailed Description

Enhance your electronic projects with our CRG0402 1% 43K surface mount resistor. Designed with precision in mind, this general-purpose resistor boasts a resistance of 43 KΩ and a power rating of .063 W, making it ideal for a variety of applications. With a compact 0402 size and solder termination, it's easy to integrate into your circuit board. The thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy. Operating at a rated voltage of 50 V, this resistor is both efficient and dependable. RoHS compliant and measuring just 1 x .5 x .35 mm, it meets international standards for environmental responsibility. Trust in our Surface Mount Resistors for quality and performance in your projects.