| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676913-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 274 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1676913-0 |
6-1676913-0
| Heilind Number: | AMP6-1676913-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676913-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this YR1 through-hole resistor. Featuring a 0.1% tolerance and a resistance of 274 ohms, it ensures reliable performance in a wide range of applications. With a power rating of 0.25W and a maximum voltage of 250V, this resistor is suitable for demanding environments. Its thin film element and tinned copper leads guarantee high-quality conductivity and durability. Operating smoothly in temperatures ranging from -65 to 155°C, it is designed for consistent performance even in extreme conditions. Trust in this resistor for accurate and efficient circuitry in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


