6-1676913-1

Heilind Number:AMP6-1676913-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1676913-1
ECAD Model:
3D Model

Description:

YR1 0.1% 280R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676913-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:280 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676913-1

Detailed Description

Enhance precision in your electronic circuits with our YR1 resistor, boasting a remarkable tolerance of 0.1%. This axial leaded component features a resistance of 280 Ω, making it ideal for various applications. With a power rating of .25 W and a rated voltage of 250 V, it delivers reliable performance even in demanding environments. The thin film element and tinned copper leads ensure excellent conductivity and stability. Operating seamlessly in a wide temperature range from -65 to 155 °C, it is suitable for both industrial and commercial use. Rest assured of its quality, as it complies with RoHS standards. Upgrade your passive component inventory with this Through Hole Resistor, a must-have for any electronic enthusiast or professional.