| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676914-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 59 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1676914-8 |
6-1676914-8
| Heilind Number: | AMP6-1676914-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676914-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with the YR1 Thin Film Resistor, boasting a low tolerance of 0.1% for accurate signal control. With a resistance of 59 Ω and a power rating of .25 W, this axial leaded component ensures reliable operation in a wide temperature range from -65 to 155 °C. Featuring tinned copper leads for secure termination, it is designed for demanding applications requiring high precision and stability. Its compact 6.3 x 2.3 mm dimensions and compliance with RoHS regulations make it a versatile and environmentally friendly choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


