| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1718321-3 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 39 |
| GPL: | H94 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 6-1718321-3 |
| SKU: | AMP6-1718321-3 |
6-1718321-3
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with the AMP MCP2.8 Receptacle Housing, designed for female terminals. This durable housing, with a row spacing of 5.5mm, offers 39 positions for seamless connectivity. Meeting IP67 and IP69K ratings, it ensures reliable performance even in harsh environments. The PBT GF material construction, with UL 94-HB flammability standard, guarantees safety and longevity. Featuring a 90° cable exit angle and 12V/24V nominal voltage architecture, it is versatile for various applications. With a compact design and reliable sealability, this housing is essential for signal applications. Whether used wire-to-wire, wire-to-board, or wire-to-device, its secure locking feature and polarized design provide added convenience. Operating efficiently in temperatures ranging from -40 to 120 °C, it is suitable for diverse operating conditions. Upgrade your connector system with this essential component, ensuring optimal performance and longevity in your automotive setups.


