| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-176146-6 |
| Series: | Econoseal |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .311 in, 7.9 mm |
| Voltage: | 13 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N34 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.244 in |
| Cable Exit Angle: | 180° |
| Height: | 1.083 in, 27.5 mm |
| Width: | 1.087 in, 27.6 mm |
| Mating Tab Width: | .189 in, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 6-176146-6 |
| SKU: | AMP6-176146-6 |
6-176146-6
| Heilind Number: | AMP6-176146-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-176146-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Econoseal series, a reliable housing solution designed for female terminals in automotive applications. With a single row layout and a pitch of 7.9mm, these housings ensure secure connections. Crafted from durable PBT material and compliant with UL 94V-2 flammability standards, they guarantee safety and performance. Featuring two positions, with a 13V DC voltage rating and polarization for proper alignment, they are ideal for signal circuit applications. With an operating temperature range of -30 to 105°C, they are suitable for harsh environments. The integrated primary locking feature ensures a secure fit, while the sealable design adds an extra layer of protection. Measuring 1.244 inches in length, 1.083 inches in height, and 1.087 inches in width, these housings offer easy installation. With a 180° cable exit angle and serviceable construction, they provide convenience in maintenance. RoHS compliant and lead-free solder capable, they are environmentally friendly. Perfect for wire-to-wire connections in automotive settings, these housings are a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175090-1 | ![]() | |
| TE Connectivity 175091-1 | ![]() | |
| TE Connectivity 85024-1 | ![]() |


