| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761613-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 104 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 16.65 mm, .654 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.22 in, 21 mm, 23 mm, 24 mm, 26 mm, 31 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761613-1 |
| SKU: | AMP6-1761613-1 |
6-1761613-1
Specifications
Detailed Description
Enhance your PCB assembly with this high-performance STEP-Z RCPT 11MM 104P LF ST connector, meticulously designed for power and signal circuit applications. Crafted from UL 94V-0 rated thermoplastic housing in a natural color, it boasts a durable construction ideal for vertical board mount installations. Featuring a contact layout of single and dual beams in a matrix configuration, this connector ensures reliable connectivity with a contact amperage of 1A and a voltage rating of 48V AC. With gold-plated socket contacts, it guarantees efficient signal transmission while maintaining a high level of insulation resistance. The surface mount solder ball termination method and 1.3mm pitch make it suitable for intricate PCB designs, accommodating a total of 104 positions across 18 rows. Measuring at a connector height of 16.65mm, it offers a stackable solution for space-saving board-to-board configurations in mezzanine setups. Operating flawlessly in a wide temperature range from 32 to 212°F, this connector is a versatile component for various electronic systems. Packaged in trays of 20, it ensures convenient handling during assembly. Trust in its quality and compliance with RoHS standards for a sustainable and efficient connectivity solution in your projects. Elevate your PCB designs with the superior performance of this Board to Board PCB Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761612-0 | ![]() | |
| TE Connectivity 6-1761612-5 | ![]() |


