| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761613-5 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 104 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 20.65 mm, .812 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.575 in, 25 mm, 27 mm, 28 mm, 30 mm, 35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761613-5 |
| SKU: | AMP6-1761613-5 |
6-1761613-5
Specifications
Detailed Description
Introducing our STEP-Z RCPT 15MM 104P LF ST, a versatile and reliable board-to-board connector designed for power and signal applications. With a straight orientation and surface mount solder ball termination, this connector offers seamless integration onto your PCB. Featuring 104 positions in 18 rows with a 1.3mm pitch, it ensures efficient connectivity. The thermoplastic housing in natural color meets UL 94V-0 flammability standards, guaranteeing safety. Gold-plated copper alloy contacts with a contact amperage of 1A and a mating area plating thickness of .76µm provide optimal conductivity and durability. Operating in a wide temperature range of 32-212°F, this connector is suitable for various environments. Its stackable design and mezzanine board-to-board configuration offer flexibility in assembly. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Trust in the quality and performance of our connector for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761612-5 | ![]() |


