| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761614-2 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.95 mm, .509 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 17 mm, 1.063 in, 23 mm, 27 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761614-2 |
| SKU: | AMP6-1761614-2 |
6-1761614-2
Specifications
Detailed Description
Introducing the STEP-Z PLUG 12MM 200P LF ST, a versatile connector designed for board-to-board applications. Featuring a straight body orientation and surface mount termination with solder ball, this connector ensures secure and reliable connectivity. With a housing material of thermoplastic and gold contact plating, it offers durability and excellent signal transmission. Its 1A amperage and 48V AC voltage rating make it suitable for power and signal circuit applications. Measuring 12.95mm in height and with a pitch of 1.3mm, it is ideal for vertical mount orientation. With 200 positions and 18 rows, it allows for complex matrix layouts. This connector, with UL 94V-0 flammability standard compliance, assures safety in operation. Its operating temperature range of 32-212 °F and 500V AC dielectric withstanding voltage make it suitable for a wide range of environments. Perfect for mezzanine and board stacking configurations, the STEP-Z PLUG 12MM 200P LF ST is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761615-1 | ![]() |


