| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761614-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 15.95 mm, .627 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.181 in, 20 mm, 26 mm, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761614-5 |
| SKU: | AMP6-1761614-5 |
6-1761614-5
Specifications
Detailed Description
Enhance connectivity with our STEP-Z PLUG 15MM 200P LF ST, designed for efficient board-to-board assembly. Crafted from UL 94V-0 Thermoplastic, this connector ensures durability and safety. With 18 rows and 200 positions, it offers ample space for power and signal transmission. Featuring a surface mount solder ball termination method and gold-plated contact mating area, it guarantees reliable performance. The 1.3mm pitch and 48V AC voltage rating make it suitable for various applications. Measuring 15.95mm in height and stackable at 20mm, 30mm, and 26mm, it provides flexibility in installation. Operating within a wide temperature range of 32 to 212°F, it's ideal for diverse environments. Whether for industrial or technological use, this connector, with its robust construction and advanced features, is a dependable choice for seamless connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761615-1 | ![]() |


