| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761617-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 20.65 mm, .812 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.575 in, 25 mm, 27 mm, 28 mm, 30 mm, 35 mm, 40 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761617-5 |
| SKU: | AMP6-1761617-5 |
6-1761617-5
Specifications
Detailed Description
Enhance connectivity with our 296-position STEP-Z RCPT, a high-performance board-to-board PCB connector designed for power and signal applications. Featuring a durable thermoplastic housing in a natural color, this connector boasts a matrix contact layout with single and dual beam shapes for reliable connections. With a surface mount solder ball termination method and a 1.3mm pitch, it offers secure attachment to the PCB. Gold-plated contact mating areas ensure optimal conductivity, while UL 94V-0-rated materials guarantee safety. Operating in a wide temperature range from 32 to 212°F, this vertical-mount connector is suitable for various environments. Its 1A contact amperage and 48V AC voltage rating make it ideal for demanding electronic systems. Packaged in trays of 20, it is ready for efficient assembly. The ECCN classification as EAR99 and RoHS non-compliance information are available for regulatory compliance assurance. Elevate your PCB interconnect solutions with this high-quality and versatile connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1761616-5 | ![]() |


