| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1775443-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | 16.5 mm, .649 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1775443-0 |
| SKU: | AMP6-1775443-0 |
6-1775443-0
| Heilind Number: | AMP6-1775443-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1775443-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with this 1.5mm pitch EMIX connector. Featuring a vertical, surface-mount design, it ensures seamless board integration for signal applications. The brass contact pins, with a tin plating finish, offer reliable conductivity, while the thermoplastic housing in natural color guarantees durability. With a contact rating of 3A at 250VAC, this connector is ideal for various electronic setups. Its compact size, measuring .649 inches in length and .236 inches in width, makes it suitable for space-constrained environments. UL 94V-0 compliant for safety, it operates efficiently in a wide temperature range from -55°C to 105°C. Packaged in reels of 1000, it is perfect for large-scale projects. RoHS compliant, this connector is environmentally friendly, making it a smart choice for your assembly needs. Upgrade your connectivity solutions with this high-performance EMIX connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1775441-0 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


