| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1775444-1 |
| Series: | HPI |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .175 in, 4.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .276 in, 7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .081 in, 2.05 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1775444-1 |
| SKU: | AMP6-1775444-1 |
6-1775444-1
| Heilind Number: | AMP6-1775444-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1775444-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our HPI series EMIX CONN. Boasting a 1.5mm pitch, this right-angle, surface-mount header features 11 brass contacts suitable for signal applications. With a voltage rating of 250 VAC and a current capacity of 3A, it ensures reliable performance. The thermoplastic housing, UL 94V-0 compliant, offers durability while meeting stringent safety standards. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for various environments. Each package contains 1000 connectors, conveniently placed on a reel for easy handling. Its compact design, with a height of 4.45mm and a width of 7mm, suits wire-to-board configurations. Tin-plated contacts and bright finishes guarantee efficient signal transmission. RoHS compliant, this PCB mount header is a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1775441-1 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


