| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879005-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879005-0 |
6-1879005-0
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Power Resistor. This compact 2512-size component, measuring 6.4 x 3.2 x 0.6 mm, offers a power rating of 1 W and a resistance of 1.1 MΩ with a 5% tolerance. Its Thick Film element and solder termination ensure reliable performance, while its 200 V rated voltage makes it suitable for a variety of applications. RoHS non-compliant. Upgrade your circuitry with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


