6-1879005-3

Heilind Number:AMP6-1879005-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879005-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 2M0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879005-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879005-3

Detailed Description

Enhance circuit performance with our Surface Mount Power Resistor. This 2512-size component boasts a power rating of 1 W, making it ideal for high-demand applications. Featuring a resistance of 2 MΩ with a tolerance of 5%, it ensures precise and reliable operation. Its 200 V rated voltage and thick film element type guarantee robust performance. The solder termination and surface mount mounting style facilitate easy installation, while its compact dimensions of 6.4 x 3.2 x 0.6 mm save valuable board space. Trust in this quality resistor for your power management needs.