6-1879005-4

Heilind Number:AMP6-1879005-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879005-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 2M4 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879005-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:2.4 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879005-4

Detailed Description

Enhance your circuitry with our high-performance 2512-size power resistor. With a robust power rating of 1 W and a resistance of 2.4 MΩ, it ensures reliable operation in diverse applications. The surface mount termination type simplifies installation, while the compact 6.4 x 3.2 x 0.6 mm dimensions save valuable board space. Featuring thick film technology and a 5% tolerance, this resistor guarantees precise and stable performance. Rated for 200 V, it offers exceptional voltage handling capabilities. Trust in our Surface Mount Resistors for optimal circuit efficiency and durability.