6-1879005-5

Heilind Number:AMP6-1879005-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879005-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 3M0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879005-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879005-5

Detailed Description

Enhance your electronic projects with this high-quality power resistor, boasting a 1W power rating and a resistance of 3 MΩ. Designed for surface mount applications, it features a compact 2512 size code and two solder termination points for easy installation. With a 200V rated voltage and thick film element type, this resistor guarantees reliable performance. Its 5% tolerance ensures accuracy, while its non-RoHS compliance caters to specific industry requirements. The perfect choice for demanding circuitry, add this resistor to your collection for efficient and precise operation.