6-1879005-6

Heilind Number:AMP6-1879005-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879005-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 3M6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879005-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.6 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879005-6

Detailed Description

Enhance circuit performance with our Surface Mount Thick Film Power Resistor. Measuring 6.4 x 3.2 x .6 mm, this compact component is designed for seamless integration in electronic assemblies. With a power rating of 1 W and a resistance of 3.6 MΩ, it ensures reliable operation even in demanding applications. The solder termination type facilitates easy installation, while the 5% tolerance guarantees accurate performance. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of power supply designs. Trust in its quality and efficiency for your next project.