6-1879005-8

Heilind Number:AMP6-1879005-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879005-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 5M1 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879005-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:5.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879005-8

Detailed Description

Enhance your power circuits with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 5.1 MΩ, it ensures reliable performance in demanding applications. The thick film element, along with a 5% tolerance, guarantees precision and stability. Measuring 6.4 x 3.2 x .6 mm and featuring solder termination, it's easy to install on your PCB. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of electronic projects. Crafted for durability and efficiency, it's an essential component for any power design.