6-1879005-9

Heilind Number:AMP6-1879005-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879005-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 6M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879005-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:6.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879005-9

Detailed Description

Enhance your electronic projects with our 2512-sized power resistor, designed for high-performance applications. With a robust power rating of 1 W and a resistance of 6.2 MΩ, this thick film resistor ensures reliable operation even under demanding conditions. Its surface mount termination type allows for easy and secure installation, while its compact dimensions of 6.4 x 3.2 x .6 mm make it ideal for space-constrained designs. Operating at a rated voltage of 200 V, it offers stable and efficient performance. With a tolerance of 5%, you can count on precise and accurate resistance values. Trust in the quality and durability of our power resistor for your next project.