| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879026-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33.2 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879026-0 |
6-1879026-0
| Heilind Number: | AMP6-1879026-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879026-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, boasting a tight tolerance of 0.1%. Operating seamlessly in a wide temperature range from -65 to 155°C, it guarantees reliability in diverse environments. With a power rating of .25W and a resistance of 33.2Ω, this axial leaded resistor is ideal for various applications. Featuring thin film technology and a temperature coefficient of ±15 ppm/°C, it ensures accurate and stable resistance values. With tinned copper leads and a rated voltage of 250V, this component is designed for durability and efficiency. Explore its benefits in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


