| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879071-3 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 50 KΩ |
| Rated Voltage: | 1250 V |
| Dimensions: | 72.5 x 17 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879071-3 |
6-1879071-3
| Heilind Number: | AMP6-1879071-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879071-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the THS50 50K 5% Wirewound Power Resistor. With a robust power rating of 50W and a high voltage tolerance of 1250V, this resistor is designed for reliable performance in demanding environments. Its solder lug termination type ensures secure connections, while its compact dimensions of 72.5 x 17 x 30 mm make it suitable for chassis mounting. RoHS compliant and boasting a tolerance of 5%, it meets stringent environmental standards while offering precise resistance control. Perfect for a wide range of applications, this resistor is a valuable addition to any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


