| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W14S-5SX |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 499 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879808-1 |
MS3459W14S-5SX
| Heilind Number: | AMP6-1879808-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W14S-5SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RP 1J 0.1W resistor. Featuring a resistance of 499 KΩ with a tolerance of .1%, this thin film element ensures accurate and reliable performance. Operating at a power rating of .1 W and a rated voltage of 75 V, it is suitable for a wide range of circuitry. With a compact 0603 size and surface mount termination, it offers easy integration onto PCBs. Designed for durability and stability, it has a low temperature coefficient of 15PPM and complies with RoHS standards. Perfect for demanding environments, this resistor guarantees high-quality signal control in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 7-1879808-9 | ![]() |


