6-1879808-9

Heilind Number:AMP6-1879808-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879808-9
ECAD Model:
3D Model

Description:

RP 1J 0.1W 392K 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879808-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:392 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879808-9

Detailed Description

Elevate your circuitry's performance with our precision resistor, meticulously engineered for top-tier accuracy and stability. This thin film resistor boasts a resistance of 392 KΩ with a tolerance of .1%, ensuring reliable operation in even the most demanding applications. Its compact 0603 size and surface mount design make it effortlessly integrable, while its power rating of .1 W and rated voltage of 75 V guarantee efficient power management. With a low temperature coefficient of 15PPM and two solder terminations for secure connectivity, this component is a must-have for achieving optimal performance in your electronic projects. Partnered with our commitment to quality and innovation, this resistor is a game-changer in the realm of electronic components.