| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971895-4 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 81 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 20.3 mm, .79 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 1C, 2D, 3C, 4D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1971895-4 |
| SKU: | AMP6-1971895-4 |
6-1971895-4
| Heilind Number: | AMP6-1971895-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1971895-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a single row configuration and through-hole solder termination method, these connectors ensure secure and reliable connections on printed circuit boards. Featuring a 5mm pitch and 250VAC voltage rating, they meet stringent performance standards. The housing, made of durable nylon with UL 94V-0 flammability rating, guarantees safety and longevity. Each box contains 81 connectors, perfect for appliance assembly. With a temperature range of -40 to 120°C and lead-free solder compatibility, they offer versatility in various environments. The connectors, with a square contact shape and matte tin plating, provide efficient wire-to-board connectivity. Their shrouded header design and PCB mount orientation enhance ease of installation. Meeting RoHS compliance standards, they are environmentally friendly. Suitable for a wide range of applications, these connectors are indispensable in electronic assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971895-4 | ![]() | |
| TE Connectivity 7-1971895-4 | ![]() |


