| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2007614-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 10.95 mm, .43 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V DC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15 mm, 21 mm, 25 mm, .984 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2007614-0 |
| SKU: | AMP6-2007614-0 |
6-2007614-0
| Heilind Number: | AMP6-2007614-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2007614-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your PCBs with the STEP-Z PLUG 10MM, featuring a high-temperature thermoplastic housing and 18 rows for efficient board mounting. With surface mount solder ball termination and copper alloy contacts, this connector ensures reliable power and signal transmission. It offers 200 positions, ideal for various applications, and meets UL 94V-0 flammability standards for safety. Gold plating on the contact mating area guarantees optimal conductivity, while its reflow solder capability simplifies assembly. Its compact design, with a vertical mount orientation and stackable configuration, is suitable for space-saving setups. Trust in its high-performance features, such as a 500V DC dielectric withstanding voltage and an operating temperature range of 32-212°F, for seamless PCB connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761615-1 | ![]() |


