| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2007614-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 15.95 mm, .627 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V DC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.181 in, 20 mm, 26 mm, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2007614-5 |
| SKU: | AMP6-2007614-5 |
6-2007614-5
| Heilind Number: | AMP6-2007614-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2007614-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with our STEP-Z PLUG, designed for high-density applications. This 15mm housing in natural color features 18 rows of 200 positions, ensuring efficient signal and power transmission. With a surface mount termination method and 1.3mm pitch, it offers seamless integration onto your PCB. The gold-plated copper alloy contacts guarantee reliable conductivity, rated for 1A at 48V AC. Meeting UL 94V-0 flammability standards, this thermoplastic connector is both durable and safe for use. Whether for power or signal circuits, its vertical mount orientation and stackable design make it versatile for various assembly configurations. Operating within a wide temperature range of 32 to 212°F, it ensures performance in diverse environments. Trust in its quality and precision engineering for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761615-1 | ![]() |


