| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176089-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176089-3 |
6-2176089-3
| Heilind Number: | AMP6-2176089-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176089-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this Thin Film Precision Resistor. With a power rating of 0.166W and a resistance of 49.9 KΩ, it ensures reliable performance in demanding applications. Featuring a tolerance of 0.1% and a low temperature coefficient of 25PPM, this Surface Mount Resistor guarantees accuracy over time and temperature fluctuations. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and rated for 100V, it meets international environmental standards while offering robust protection. Upgrade your circuitry with this high-quality component, ideal for various industries requiring critical resistance values.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 747717-2 | LATCHING BLOCK KIT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


