| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747717-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Latching Block |
| Latch Type: | Latching Block With Threaded Hole |
| Panel Thickness: | .03 in, .76 mm |
| Latch Material: | Zinc |
| Panel Mount: | With |
| Screw Hole Thread Size: | 4-40 UNC 2B |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Length: | .4 in |
| Panel Attachment Style: | Rear Mount |
| Screw Finish: | None |
| Screw Plating: | Zinc |
| Part Aliases: | 747717-2 |
| SKU: | AMP747717-2 |
747717-2
Specifications
Detailed Description
Enhance your connectivity setup with our Latching Block Kit, a crucial accessory for securing D-Sub and D-Ribbon connectors. Designed for easy panel mounting, this kit includes two latching blocks made of durable zinc, ensuring a reliable connection. With a threaded hole for convenient installation using a 4-40 UNC 2B screw, these blocks are perfect for panels with a thickness of .03 inches (.76mm). The rear mount attachment style adds versatility, while the steel screw material and zinc plating guarantee longevity and stability. Compliant with RoHS standards, this kit is a must-have for efficient data and device connectivity. Elevate your setup with the AMPLIMITE Kit's Latching Block Kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176089-3 | RP 1J 0.166W 49K9 0.1% 25PPM 1K RL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


