| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176230-7 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176230-7 |
6-2176230-7
| Heilind Number: | AMP6-2176230-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176230-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing Power Resistor, designed for optimal power dissipation. With a power rating of 3 W and a resistance of 270 KΩ, it ensures reliable performance in demanding applications. The Surface Mount mounting style and compact 2512 size code make it easy to integrate into your designs. Featuring Thick Film technology and a 5% tolerance, this resistor guarantees precision and stability in operation. Whether you're a professional engineer or a hobbyist, this component is a must-have for your electronic projects. Add it to your cart today and experience its exceptional quality firsthand.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


