6-2176230-9

Heilind Number:AMP6-2176230-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176230-9
ECAD Model:
3D Model

Description:

3522 390K 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176230-9
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:390 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-2176230-9

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, meticulously crafted for optimal functionality. With a power rating of 3W and a resistance of 390 KΩ, it ensures reliable operation in demanding applications. This surface mount component, featuring a size code of 2512 and measuring 6.35 x 3.2 x .55 mm, is compact yet robust. Constructed with a thick film element, it guarantees efficiency and durability. The solder termination type facilitates easy installation, making it ideal for various projects. With a tolerance of 5% and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Upgrade your designs with this Surface Mount Resistor, a must-have for any professional or hobbyist.