| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176231-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176231-5 |
6-2176231-5
| Heilind Number: | AMP6-2176231-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176231-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount resistor. Featuring a power rating of 3W and a resistance of 4.7 KΩ, it's designed for efficient performance. The compact 2512 size code and surface mount mounting style make it easy to integrate into your circuit board. With a tolerance of 1% and thick film element type, you can rely on precise and stable operation. Measuring 6.35 x 3.2 x .55 mm, it's ideal for tight spaces. Trust in the durability and reliability of this RoHS-compliant power resistor for all your application needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |


