| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176246-0 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176246-0 |
6-2176246-0
| Heilind Number: | AMP6-2176246-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176246-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGS2512 5% 82K surface mount resistor. Designed for general purpose applications, this thick film resistor boasts a power rating of 1.5W and a resistance of 82KΩ, making it suitable for a wide range of voltage requirements. With a compact size of 6.35 x 3.2 x .55mm and a surface mount mounting style, it is easy to integrate into your PCB layout. The solder termination type ensures secure connectivity, while its RoHS compliance reflects our commitment to environmentally responsible manufacturing. Trust in the quality and reliability of our surface mount resistors for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176246-9 | ![]() | |
| TE Connectivity 6-2176246-1 | ![]() |


