| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176246-1 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176246-1 |
6-2176246-1
| Heilind Number: | AMP6-2176246-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176246-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS2512 5% 100K Surface Mount Resistor, designed for general purpose applications. With a power rating of 1.5 W and a resistance of 100 KΩ, it ensures reliable operation in high-voltage environments up to 250 V. Featuring a compact 2512 size and solder termination, it offers easy integration onto PCBs. The thick film element and 5% tolerance guarantee precision in signal processing. Measuring 6.35 x 3.2 x 0.55 mm, this RoHS-compliant resistor is ideal for space-constrained designs, making it a vital component in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176246-2 | ![]() |


