| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W16S-8PX |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 9.53 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176308-0 |
MS3459W16S-8PX
| Heilind Number: | AMP6-2176308-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W16S-8PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact surface mount resistor. Boasting a power rating of .1 W and a remarkably low resistance of 9.53 Ω, this thin film element ensures optimal performance in demanding applications. With a tolerance of .1% and a rated voltage of 50 V, it guarantees accurate and stable operation. Measuring just 1 x .5 x .3 mm, it's perfect for space-constrained designs. Its solder termination and surface mount mounting style make for easy installation. Trust in its quality and reliability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 9-2176308-1 | ![]() |


