| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-10SY |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.62 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176308-9 |
MS3459W18-10SY
| Heilind Number: | AMP6-2176308-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-10SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402-sized thin film surface mount resistor. With a power rating of 0.1W and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The resistance value of 5.62Ω and rated voltage of 50V make it suitable for various circuit designs. Operating at a low temperature coefficient of 25PPM, it guarantees stable and reliable operation over time. Its compact dimensions of 1 x .5 x .3mm and surface mount termination offer easy integration onto PCBs. Perfect for high-precision electronics, this resistor is a valuable component in your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS22-20PX | ![]() |


