6-2176314-3

Heilind Number:AMP6-2176314-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176314-3
ECAD Model:
3D Model

Description:

MELF SMA_A 22K 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176314-3
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176314-3

Detailed Description

Enhance your circuitry with this precision MELF SMA_A resistor, meticulously crafted for optimal performance. Boasting a resistance of 22 KΩ with a tight tolerance of 1%, it ensures accurate signal processing in your electronic devices. Operating at a power rating of 0.3 W and a rated voltage of 200 V, this resistor is suitable for a wide range of applications. Its compact 0102 size and surface mount design make it easy to integrate, while the thin film element guarantees reliability. With RoHS compliance and a low temperature coefficient of 50PPM, it meets stringent environmental standards. Upgrade your components with this high-quality Surface Mount Resistor for consistent and dependable results.