| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176314-4 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176314-4 |
6-2176314-4
| Heilind Number: | AMP6-2176314-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176314-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision resistor game with this MELF SMA_A component, boasting a resistance of 27KΩ with a tight tolerance of 1%. Designed for surface mount applications, its compact 0102 size and power rating of 0.3W make it ideal for space-constrained environments. With a rated voltage of 200V and low temperature coefficient of 50PPM, this thin film resistor guarantees reliable performance. RoHS compliant and featuring solder termination, it's a sustainable and efficient choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


